You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFROBOT FIT0850

Signal Converter, NPN, PNP, 24 VDC

DFROBOT FIT0850
DFROBOT FIT0850
DFROBOT FIT0850
DFROBOT FIT0850

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
FIT0850
Order Code:
4308246
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 6959420919185
Technical Datasheet:
FIT0850   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
PNP

:
-

:
-

:
-

:
24VDC

:
1 Channel

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

FIT0850 is a NPN to PNP signal converter and adapter module. This signal converter is designed to convert NPN signal to PNP and is equipped with surge absorption and over-current protection to further protect your device.
  • Working voltage of 5 to 24VDC
  • Current protection: overcurrent protection, surge absorption
  • Load current of 100mA max
  • Operating temperature range from -20°C to 70°C
  • Operating humidity of 35 to 85%RH
  • 1µs response time
  • Model: BM-NP
  • Conversion: NPN.NO-PNP.NO

Contents

NPN to PNP converter x1, Wire connector x1.

Also Known As

GTIN UPC EAN: 6959420919185

40 In stock Need more?

40 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,619.67 (¥1,781.64 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥1,619.67 (¥1,781.64)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --