You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPTO 22 SNAPHDACF6

Harness Cable, SNAP 16 Point Digital Modules, 1.8 m

OPTO 22 SNAPHDACF6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPTO 22 OPTO 22
Manufacturer Part No:
SNAPHDACF6
Order Code:
2499704
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SNAPHDACF6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The SNAP-HD-ACF6 is a 6ft Wiring Harness Assembly with flying leads for SNAP 16-channel digital I/O modules. The assembly attaches to the top connectors of a 16-channel digital module and provides flying leads for wiring to field devices. The assembly includes two cables, each cable wires 8 channels, so two cables are used for each 16-channel input module.
  • 22AWG Gauge wires

Applications

Computers & Computer Peripherals

Available for back order

More stock available to supplier lead times which is approximately 9/29/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥22,462.38 (¥24,708.62 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥22,462.38 (¥24,708.62)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --