You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FESTO 566207
Actuator, Pneumatic, Semi Rotary Drive, Double Acting, Size 25, 0° to 246° Swivel Angle, M5, 10 bar
- Manufacturer:
- FESTO FESTO
- Manufacturer Part No:
- 566207
- Order Code:
- 3890452
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- DSM Series
- Also Known As:
- DSM-25-270-P1-A-B semi-rotary drive
- Technical Datasheet:
- 566207 Datasheet
Product Range Selector (DSM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Semi Rotary Drive
- :
- Double Acting
- :
- 25mm
- :
- M5
- :
- 10bar
- :
- -
- :
- DSM Series
Technical Documents (2)
Product Overview
- Elastic cushioning rings/pads at both ends with fixed stop
- Rotary vane structural design
- Position sensing for proximity sensor
- Operating pressure range from 0.15 to 1MPa, 1.5 to 10bar
- 2Hz max swivel frequency at 6bar
- Ambient temperature range from -10 to 60°C
- 50N max axial force, 120N max radial force
- With internal thread type of mounting
- M5 pneumatic connection, 25mm size, 7.5° cushioning angle, 2Hz max swivel frequency at 6bar
- Double-acting mode of operation
Also Known As
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥65,603.68 (¥72,164.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.