You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FESTO 8047613

Actuator, Quarter Turn, Semi Rotary Drive, Double Acting, 90° Swivel Angle, Size 10, G1/8, 8 bar

FESTO 8047613

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FESTO FESTO
Manufacturer Part No:
8047613
Order Code:
3890577
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
DFPD Series
Also Known As:
DFPD-10-RP-90-RD-F03 semi-rotary drive
Technical Datasheet:
8047613   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DFPD Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0

:
Double Acting

:
-

:
G1/8

:
8bar

:
-

:
DFPD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

8047613 is a semi rotary drive, double acting, quarter turn actuator.
  • 10 size of valve actuator and 10mm depth shaft connection
  • F03 flange hole pattern
  • 90° swivel angle, -5° to 5° end-position adjusting range at 0°
  • Gear rack/pinion structural design and clockwise closing direction
  • Operating pressure range from 0.2 to 0.8MPa, 2 to 8bar, 29 to 116psi
  • G1/8 pneumatic connection, T9 shaft connection
  • Wrought aluminium alloy, anodized sub-base, die-cast aluminium, coated cover material
  • NBR seals material, wrought aluminium alloy, anodized housing material
  • High-alloy stainless steel screws and steel, nickel-plated shaft material
  • Ambient temperature range from -20 to 80°C

Also Known As

DFPD-10-RP-90-RD-F03 semi-rotary drive

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥11,566.42 ( ¥12,723.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11,566.42 (¥12,723.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --