You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FESTO 152789

Manifold Sub-Base, Solenoid Valve, NAVW Series, G1/4, Festo VSVA Series Solenoid Valves

FESTO 152789
FESTO 152789

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FESTO FESTO
Manufacturer Part No:
152789
Order Code:
3436955
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
NAVW
Also Known As:
NAVW-1/4-1-ISO manifold sub-base with 90° connections
Technical Datasheet:
152789   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NAVW)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Manifold Sub-Base

:
G1/4

:
-

:
Festo VSVA Series Solenoid Valves

:
NAVW

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

  • NAVW series manifold subbase with 90° connections
  • Conforms to standard ISO 5599-1
  • Compressed air operating medium as per ISO 8573-1:2010 [7:-:-]
  • Die-cast aluminium sub-base material

Also Known As

NAVW-1/4-1-ISO manifold sub-base with 90° connections

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,653.20 ( ¥5,118.52  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,653.20 (¥5,118.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --