You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CROMPTON - TE CONNECTIVITY DRS-100-3P-MOD-01

Energy Meter, DIN Rail, Three Phase, 63.5 to 276 VAC, DRS Series

CROMPTON - TE CONNECTIVITY DRS-100-3P-MOD-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRS-100-3P-MOD-01
Order Code:
3680067
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
DRS Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DRS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Three Phase

:
63.5VAC to 276VAC

:
DIN Rail

:
DRS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

DRS-100-3P-MOD-01 is a direct connect 100A three phase energy meter. It is a direct connected energy meter that represents a multi-function range of kWh meters in the Crompton Instruments portfolio. The DRS-100-3P, energy meter is an accurate and cost effective solution for measurement and display of importing and exporting energy parameters for three phase networks. Its easy programming, mounting and user-friendly navigation make the DRS100-3P an ideal choice for customers who require reliable energy measurement. Approvals are IEC 50470-1, IEC 50470-3, IEC 62053-21, IEC 62052-11, IEC 61010-1, IEC 60068.
  • DIN-rail enclosure and backlit LCD display
  • Two communication interfaces (Modbus™ RTU protocol, two pulsed outputs)
  • MID D certified, Class B (kWh) to EC 2004/22/EC
  • DIN-rail enclosure DIN 43880
  • Import / export kWh
  • Simple navigation, tamper-proof, 2-27mA at 27VDC contact rating current
  • Self extinguishing UL 94 V-O material, nominal input voltage range from 63.5 to 276VAC
  • Self powered operating range, < 10VA supply burden
  • Operating temperature range from -25˚C to +55˚C, front IP51 protection

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥56,593.72 ( ¥62,253.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥56,593.72 (¥62,253.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --