You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHNEIDER ELECTRIC VCF01GE

Switch Disconnector, 3 Pole, 690 V, 11 A, IP20, Screw Clamp

SCHNEIDER ELECTRIC VCF01GE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VCF01GE
Order Code:
2579241
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TeSys Vario
Technical Datasheet:
VCF01GE   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TeSys Vario)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Pole

:
IP20

:
Screw Clamp

:
IEC 60947

:
TeSys Vario

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

VCF01GE is a ready-to-use enclosed switch-disconnector. It is ready to be fixed on workshop wall or directly on the machine and wired to main supply circuit and to load. TeSys enclosed starter with switch disconnector, 3 poles, 16A 690V, for main and emergency stop switching in motor applications AC-23 up to 5.5KW at 400V. It includes a 3-pole Vario switch body V01 with 2 possible add-on module attachments. Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover.
  • Rotary handle control type
  • Red, standard, padlockable with up to 3 padlocks
  • IP65 degree of protection enclosure, sealable and lockable
  • 8KV [Uimp] rated impulse withstand voltage
  • 1KA at 400V at Ipeak [Icm] rated short-circuit making capacity
  • Intermittent duty class is 30
  • Mechanical durability of 100000 cycles
  • Screw clamp terminals 10mm² (solid)
  • 2.1N.m - on screw clamp terminals tightening torque
  • 960°C conforming to IEC 60595-2-1 fire resistance

Contents

Rotary switch-disconnector body, Handle.

7 In stock Need more?

7 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

(  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --