You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB PSR25-600-70 - 25A

Soft Starter, 3-Phase, 25 A, 208 to 600 VAC, 15 kW, IP20, PSR Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
PSR25-600-70 - 25A
Order Code:
3222811
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PSR Series
Also Known As:
PSR25-600-70
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PSR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Soft Starter

:
15kW

:
Three Phase

:
-

:
25A

:
208VAC

:
600VAC

:
IP20

:
PSR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

PSR25-600-70 - 25A is a soft starter which has a rated maximum operational current of 25A with an operating voltage span from 208 to 600V AC. The rated control voltage is between 100 to 240V AC at 50/60Hz. PSR features a two-phase control soft start and stop through a voltage ramp. It has built-in bypass for easy installation and energy saving. A RUN and a TOR signal is available from a relay output in NO state. The start/stop ramp and time is easy to set by three potentiometers on the front. PSR is often used in combination with a MMS from ABB, so mechanical connection kits are available. Another popular option is Fieldbus communication, which can be enabled by an external adaptor and a Fieldbus plug. The PSR range is our most compact soft starters with basic functionality and values. They are suitable for small three-phase motors with nominal currents from 3 to 105A and can manage up to 100 starts per hour. Common applications are pumps, fans, compressors, and conveyors.
  • Soft starters reduce mechanical stress on your motor application, which will increase your uptime
  • Soft starters are easy to install thanks to their compact design and many built-in features
  • Secure motor reliability
  • PSR is robust enough to withstand up to 100 motor starts per hour
  • PSR is a more compact solution than star-delta, and just as compact as a DOL
  • Fieldbus(Optional) communication
  • IP20 degree protection
  • Screw terminal type
  • Ambient operation air temperature range from -25 to +60°C
  • Recommended MS132 20 to 25 overload protection

Also Known As

PSR25-600-70

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥47,955.12 ( ¥52,750.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥47,955.12 (¥52,750.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --