You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SIEMENS 3UG4513-1BR20

Phase Monitoring Relay, Multifunction, 3UG, DPDT, 3 A, DIN Rail, Screw, 400 VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
3UG4513-1BR20
Order Code:
1390498
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
754554928012
Technical Datasheet:
3UG4513-1BR20   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3UG)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3UG

:
DPDT

:
DIN Rail

:
Screw

:
3 Phase

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 3UG4513-1BR20 from Siemens is a phase monitoring relay. The phase control relay monitors phase sequence, phase failure of one of the three phases and undershoot of at least one line to line voltage of the set nominal line voltage by 20% in a three phase system. The devices are self powered (measuring voltage = rated control supply voltage) and work on the closed-circuit principle. The 3UG4513-1BR20 line monitoring relays monitor all phases of three phase AC networks from 160 to 690V through terminals L1 / L2 / L3 and also draw power from all three phases simultaneously.
  • Current carrying capacity of 3A at 250VAC
  • IP20 protection
  • Operating temperature range from -25°C to 60°C
  • Dimension is 22.5mm x 92mm x 91mm (W x H x D)

Applications

Industrial, Power Management, Automation & Process Control

Also Known As

754554928012

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥66,198.90 ( ¥72,818.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥66,198.90 (¥72,818.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥54,480.01 (¥59,928.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --