You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CARLO GAVAZZI DIA53S72420A

Current Monitoring Relay, DIA53, SPST-NO, 100 mA, DIN Rail, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DIA53S72420A
Order Code:
1824777
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 8030956007893
Technical Datasheet:
DIA53S72420A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DIA53)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DIA53

:
SPST-NO

:
100mA

:
DIN Rail

:
-

:
Screw

:
40VDC

:
-

:
2A

:
20A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Small current monitoring relay with built-in current transformer, adjustable setpoint and integrated solid state output. Self-powered and 2-wire connection for easy use. 12 mm hole for insulated current carrying wire makes it suitable for most applications. Designed for mounting on DIN-rail, the 17.5 mm wide housing is suitable both for back and front panel mounting.
  • 2-Wire connection
  • Self powered
  • 2 - 20A ac Input range
  • Adjustable set-point
  • Normally open, 100mA output
  • LED Indication of output status
  • DIN Rail mounting in accordance with DIN / EN 50 022
  • 17.5mm DIN-Rail housing (DIN 43880)

Also Known As

GTIN UPC EAN: 8030956007893

92 In stock

30 more will be available on 3/7/25

Reserving future stock
92 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥14,196.85 ( ¥15,616.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥14,196.85 (¥15,616.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥13,366.08 (¥14,702.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥13,355.10 (¥14,690.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥13,134.09 (¥14,447.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥12,947.55 (¥14,242.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --