You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAGNET SCHULTZ G DR X 035 X 20 A01,24V 100%
Rotary Solenoid, 0.186 in-lb, Continuous, 110 °, CW
- Manufacturer:
- MAGNET SCHULTZ MAGNET SCHULTZ
- Manufacturer Part No:
- G DR X 035 X 20 A01,24V 100%
- Order Code:
- 1162569
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- GDR
- Technical Datasheet:
- G DR X 035 X 20 A01,24V 100% Datasheet
Product Range Selector (GDR)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.186in-lb
- :
- -
- :
- -
- :
- Continuous
- :
- 110°
- :
- CW
- :
- 24VDC
- :
- 6.9W
- :
- 50ohm
- :
- Wire Leaded
- :
- 35mm
- :
- 36.5mm
- :
- GDR
Technical Documents (1)
Product Overview
- According to DIN VDE 0580 standards
- Horizontal torque versus rotation angle characteristic
- Constant torque in the working area of 2.1Ncm
- Proportional relation between torque and current
- Short correcting times through pre-magnetized system
- Clockwise and anti clockwise by reversing the polarity
- Rotation angle position sensor
- Exciter coil corresponds to insulation class B
- Electrical connection and protection class with duly executed installation
- Measuring range up to 110° and rated voltage is 24V
Applications
Industrial, Power Management, Automation & Process Control
Available for back order
More stock available to supplier lead times which is approximately 9/29/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥63,462.57 (¥69,808.83) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.