You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAGNET SCHULTZ GFCX030X00E13,24V100%

Linear Solenoid, C Type, Push or Pull, Continuous, 11 N, 24 VDC

MAGNET SCHULTZ GFCX030X00E13,24V100%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GFCX030X00E13,24V100%
Order Code:
1162564
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
GFC
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (GFC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C Type

:
Push or Pull

:
Continuous

:
11N

:
24VDC

:
-

:
7W

:
Wire Leaded

:
GFC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The GFCX030X00E13,24V100% from Magnet Schultz is a DC open frame solenoid.
  • According to DIN VDE 0580 and ISO9001 standards
  • Small dimension
  • Push and pull operation
  • High endurance, maintenance free PTFE armature and pushrod bearings
  • Coil with insulation to Class F
  • Encapsulated coil
  • Power Consumption is 7W
  • Work rating of 2.2Ncm
  • Standard voltage of 24V
  • Available with linear shotbolt / spring return for energise to lock or unlock operation

Applications

Industrial, Power Management, Automation & Process Control

7 In stock

48 more will be available on 8/23/25
3 more will be available on 9/11/25
55 more will be available on 9/13/25
75 more will be available on 10/10/25

Reserving future stock
7 deliver in 2-3 business days from our SG warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥13,843.30 (¥15,227.63 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT)
1+ ¥13,843.30 (¥15,227.63)
5+ ¥13,770.42 (¥15,147.46)
10+ ¥13,697.53 (¥15,067.28)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --