You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DFROBOT DFR0601
DC Motor Driver, 2 Channel, PWM Control, 24 A, 6.5 to 37 VDC
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0601
- Order Code:
- 4308182
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420918362
- Technical Datasheet:
- DFR0601 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PWM Control
- :
- DC Motors
- :
- 24A
- :
- 6.5VDC
- :
- 37VDC
- :
- -
Technical Documents (1)
Product Overview
- Motor Channel: 2
- Signal Control Voltage: 3V-5V compatible
- Input Voltage: 6.5-37V DC
- Peak Current: 70A(100ms), the current will be limited as the temperature increases
- Continuous Current: each channel can output 12A current continuously
- Operating Temperature: -25°C to 85°C
- Built-in over voltage, under voltage and overheat protection circuit
- Overheat Temperature: 85°C to 95°C
- Over-voltage: 37.5V
- Under-voltage: 6.3V
- Onboard STATE indicator to show the present work state
- Dimensions (HxWxD): 12.5x50x50mm
Also Known As
24 In stock
24 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available on 9/5/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/8/25
15 more will be available on 9/5/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,291.24 (¥4,720.36) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.