You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IDEC SE2L-H05LP

Safety Laser Scanner, 24V, 500mA, PLd, SIL2, Safety Category 3, 3m

IDEC SE2L-H05LP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEC IDEC
Manufacturer Part No:
SE2L-H05LP
Order Code:
2832939
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SE2L-H05LP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
SIL2

:
4Field Pairs

:
21.6V

:
26.4V

:
5m

:
Laser Safety Scanner

:
500mA

:
270°

:
Cable

:
Yes

:
IP65

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

SE2L-H05LP is a SE2L series safety laser scanner. it ideal for use with a variety of industrial robots and machinery.
  • Protection zone (safety) is 5m
  • Warning zone (non-safety) is 20m
  • 3m cable type
  • 270 degree sensing angle
  • Host and server function
  • Maximum 32 patterns
  • Customizable protection patterns
  • EDM functions, MicroSD slot
  • PLd, safety category 3, SIL2

Contents

SE2L-H05LP, Quick reference guide, Configuration CD.

Available for back order

More stock available to supplier lead times which is approximately 12/22/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥490,520.65 (¥539,572.72 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥490,520.65 (¥539,572.72)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --