You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC XALD01
Enclosure, 1 Hole, Polycarbonate, Dark/Light Grey, NEMA 4X/13, IP66/IP67/IP69/IP69K, 68x68x53mm
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- XALD01
- Order Code:
- 3729011
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Harmony XALD Series
- Technical Datasheet:
- XALD01 Datasheet
Product Range Selector (Harmony XALD Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Polycarbonate
- :
- 1Holes
- :
- 22mm
- :
- Dark Grey, Light Grey
- :
- 68mm
- :
- 68mm
- :
- 53mm
- :
- IP66, IP67, IP69, IP69K
- :
- NEMA 4X, 13
- :
- 2.68"
- :
- 2.68"
- :
- 2.09"
- :
- Harmony XALD Series
Technical Documents (2)
Product Overview
- Product destination for XB5 Ø 22mm control and signalling units
- Light grey (RAL 7035) base of enclosure and dark grey (RAL 7016) cover
- Polycarbonate material
- Supports rear mounting and front mounting
- 7000000 Pa at 55°C, distance : 0.1m resistance to high pressure washer
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
- 1 horizontal and 1 vertical row
- Class II conforming to IEC 60536 overvoltage category, NEMA 13 and NEMA 4X degree of protection
- 18months warranty
117 In stock Need more?
117 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,616.52 (¥2,878.17) | ( ) |
5+ | ¥2,584.77 (¥2,843.25) | ( ) |
10+ | ¥2,553.01 (¥2,808.31) | ( ) |
20+ | ¥2,521.25 (¥2,773.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.