You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMEGA NI80-020-15M

Thermocouple Wire, Resistance Heating, 0.51 mm Dia, 15 m

OMEGA NI80-020-15M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
NI80-020-15M
Order Code:
3802950
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
NI80 Series
Technical Datasheet:
NI80-020-15M   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NI80 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Heating Wire

:
Omega Straight/Helical Coil Resistance Heaters

:
50ft

:
15m

:
24AWG

:
NI80 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

NI80-020-15M is a resistance heating wire. NIC80 wire is a resistance heating wire comprised of 80% nickel and 20% chromium. NIC80 wire is commonly used as a resistor at elevated temperatures. NI/CR-80/20 is essential for resistor elements in high temperature applications such as electric furnaces, electric ranges and radiant heaters operating at temperatures up to 1150°C. It has found wide application in technical applications due to its combination of high electrical resistance and its temperature coefficient of resistance much less than that of Nickel-Chrome 60.
  • Used to make straight or helical coil resistance heaters
  • Quick heating, long life
  • Corrosion resistant
  • Wire size is 24AWG
  • 0.51mm diameter
  • 80% Ni, 20% Cr composition
  • Approx 1400°C melting point

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,850.32 ( ¥5,335.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,850.32 (¥5,335.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --