You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C&K COMPONENTS SDA05H1SBD
DIP / SIP Switch, 5 Circuits, Raised Slide, Surface Mount, SPST, 5 V, 100 mA
- Manufacturer:
- C&K COMPONENTS C&K COMPONENTS
- Manufacturer Part No:
- SDA05H1SBD
- Order Code:
- 3941597
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SDA Series
- Technical Datasheet:
- SDA05H1SBD Datasheet
Product Range Selector (SDA Series)
See all from this product rangeAlternatives for SDA05H1SBD
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5Circuits
- :
- Raised Slide
- :
- Surface Mount
- :
- SPST
- :
- 5V
- :
- 100mA
- :
- SDA Series
- :
- DIP Unsealed
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
- 120+
- 270+
- 510+
- 1020+
- 2520+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥429.50 (¥472.45) | ( ) |
10+ | ¥405.99 (¥446.59) | ( ) |
30+ | ¥297.83 (¥327.61) | ( ) |
120+ | ¥277.45 (¥305.20) | ( ) |
270+ | ¥261.78 (¥287.96) | ( ) |
510+ | ¥249.24 (¥274.16) | ( ) |
1020+ | ¥239.83 (¥263.81) | ( ) |
2520+ | ¥230.38 (¥253.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.