You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C&K COMPONENTS KSC741G LFS
TACTILE SWITCH, 390GF, 0.05A, 32VDC, SMD
- Manufacturer:
- C&K COMPONENTS C&K COMPONENTS
- Manufacturer Part No:
- KSC741G LFS
- Order Code:
- 3780580
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- KSC741G LFS Datasheet
Product Range Selector (KSC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- KSC Series
- :
- Top Actuated
- :
- Surface Mount
- :
- Round Button
- :
- 390gf
- :
- 50mA at 32VDC
- :
- 6.2mm x 6.2mm
- :
- IP67
- :
- Non Illuminated
Technical Documents (1)
1,732 In stock Need more?
1,732 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
10+ | ¥67.13 (¥73.84) |
50+ | ¥65.21 (¥71.73) |
100+ | ¥63.29 (¥69.62) |
250+ | ¥60.38 (¥66.42) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.