You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C&K COMPONENTS BD10AV
DIP / SIP Switch, 10 Circuits, Raised Slide, Through Hole, SPST, 5 V, 100 mA
- Manufacturer:
- C&K COMPONENTS C&K COMPONENTS
- Manufacturer Part No:
- BD10AV
- Order Code:
- 2931629
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BD10AV Datasheet
Product Range Selector (BD)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10Circuits
- :
- Raised Slide
- :
- Through Hole
- :
- SPST
- :
- 5V
- :
- 100mA
- :
- BD
- :
- DIP Unsealed
Technical Documents (3)
Product Overview
- 10000 make-and-break cycles mechanical and electrical life at full load each circuit
- Below 50mR typical initial contact resistance at 2 to 4VDC 100mA
- 10Gohm minimum insulation resistance
- 500VRMS minimum dielectric strength at sea level between adjacent terminals
- 5pF maximum capacitance between adjacent terminals
- Glass filled polyester (PBT), flame retardant (UL94V-0) case and cover
- Glass filled nylon 6/6, flame retardant, heat stabilized (UL94V-0) actuator
- Gold over nickel over phosphor bronze contacts
- Matte-tin over nickel over phosphor bronze terminals
Available for back order
More stock available to supplier lead times which is approximately 4/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 18+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥558.66 (¥614.53) | ( ) |
10+ | ¥530.44 (¥583.48) | ( ) |
18+ | ¥388.43 (¥427.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.