You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BULGIN LIMITED PXP6010/02P/ST/0507

Circular Connector, Circular Industrial, Buccaneer 6000 Series, Cable Mount Plug, 2 Contacts

BULGIN LIMITED PXP6010/02P/ST/0507
BULGIN LIMITED PXP6010/02P/ST/0507

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PXP6010/02P/ST/0507
Order Code:
2127895
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Buccaneer 6000 Series)

See all from this product range

Product Overview

The PXP6010/02P/ST/0507 is a 2-way thermo-plastic flexible Circular Cable Connector with screw terminal, pin contacts and white 5 to 7mm cable entry. This Buccaneer 6000 series plug combines the ease of use of a push/pull coupling mechanism with proven environmental sealing for signal and mains power. Designed and independently, it is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations.
  • 30° Twist locking
  • Polarisation and visual alignment features
  • Suitable for a wide range of dust and water borne environments
  • Lightweight, self-extinguishing material suitable for long-term outdoor use
  • Aids the correct mating of connectors
  • Robust, instant connections for harsh environments
  • UL94V-0 Flammability rating

Applications

Industrial, Power Management, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Industrial

:
Buccaneer 6000 Series

:
Cable Mount Plug

:
2Contacts

:
Screw Pin

:
-

:
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body

:
-

:
Brass

:
Nickel

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

57 In stock Need more?

57 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,114.60 ( ¥3,426.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 300+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,114.60 (¥3,426.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,102.18 (¥3,412.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥3,034.45 (¥3,337.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,902.37 (¥3,192.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥2,524.19 (¥2,776.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --