You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BULGIN LIMITED PXF4053BAA

Fibre Optic Cable, IP66/IP68/IP69K, 1m, 62.5µm / 125µm, Multimode, 1 Fibre, LC to LC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PXF4053BAA
Order Code:
2892937
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
BUCCANEER 4000
Technical Datasheet:
PXF4053BAA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (BUCCANEER 4000)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LC

:
LC

:
1Fibres

:
Multimode

:
1m

:
62.5m / 125m

:
BUCCANEER 4000

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

With a quick-turn coupling mechanism and robust construction, the 4000 Series Fibre is perfect for data applications across a wide variety of markets requiring fast, dustproof and watertight data through fibre connections. As the smallest rugged optical connector available on the market, the 4000 Series Fibre Simplex connector is ideal for outdoor broadcast, FTTX (fibre to the x), server room engineering, civil engineering, marine, aviation and rail applications. The connector’s small form factor is particularly useful where installation space is limited or multiple connectors need to be accommodated. Featuring a secure quick twist (30°) bayonet connection, the 4000 Series Fibre Simplex connector accommodates durable mechanical mating. Its industry standard LC interfaces (IEC 61754-20) features colour coded O-rings and washers for ease of identification. Mounting body options include Flex, Flex In-Line, and Rear Panel styles.
  • Simplex LC-Type Interface
  • Diameter over coupling ring 19.7mm
  • IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
  • Secure, proven locking system
  • Flame Retardant moulding material - Polyamide UL94-V0
  • Tamper proof construction
  • EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1

Applications

Computers & Computer Peripherals, Data , Computing, Fibre Optics, Industrial, Sensing & Instrumentation

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥14,467.21 ( ¥15,913.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥14,467.21 (¥15,913.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥14,288.46 (¥15,717.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥14,002.70 (¥15,402.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥13,716.93 (¥15,088.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥13,431.16 (¥14,774.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --