You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BULGIN LIMITED PX0838/5M00
Ethernet Cable, Patch Lead, Cat5e, RJ45 Buccaneer Plug to RJ45 Buccaneer Plug, Black, 5 m
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0838/5M00
- Order Code:
- 1211521
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PX0838/xM00 Series
- Technical Datasheet:
- PX0838/5M00 Datasheet
Product Range Selector (PX0838/xM00 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cat5e
- :
- RJ45 Buccaneer Plug to RJ45 Buccaneer Plug
- :
- SFTP (Screened Foiled Twisted Pair)
- :
- Black
- :
- 5m
- :
- 16.4ft
- :
- PX0838/xM00 Series
Technical Documents (3)
Product Overview
- S-FTP Cable construction
- Wiring configuration to 568-B
- Exceeds EIA/TIA CAT-5e
- Screw coupling
- Rewireable flex connector
- PCB mounted panel connector
- IDC termination panel connector
- Dust and waterproof sealing when mated
- Data rate up to 100MHz
- Good chemical resistance, flame retardant
- High noise immunity and EMI protection
- Secure, proven locking system
- Simple termination
- Continuous screening of panel mount connector
- Polyurethane jacket
Applications
Communications & Networking, Industrial
22 In stock Need more?
22 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥11,581.60 (¥12,739.76) | ( ) |
5+ | ¥10,949.39 (¥12,044.33) | ( ) |
10+ | ¥10,576.79 (¥11,634.47) | ( ) |
25+ | ¥9,497.73 (¥10,447.50) | ( ) |
50+ | ¥9,010.92 (¥9,912.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.