You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BULGIN LIMITED PX0777/CAT5ESTP - 1172519
Cable Joint, 8 mm, Black, Buccaneer
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0777/CAT5ESTP - 1172519
- Order Code:
- 1172519
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PX0777/CAT5ESTP - 1172519 Datasheet
Product Range Selector (Buccaneer)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8mm
- :
- Black
- :
- -
- :
- Buccaneer
Technical Documents (2)
Product Overview
- Waterproof and dust-proof to IP68 when mated with compatible connector
- 3.5 to 8mm Cable range (with glands supplied)
- 1.5A Current rating
- 30VAC/42VDC Voltage rating
Applications
Industrial
30 In stock
30 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 50+
- 150+
- 450+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,024.16 (¥5,526.58) | ( ) |
15+ | ¥5,002.04 (¥5,502.24) | ( ) |
50+ | ¥4,926.64 (¥5,419.30) | ( ) |
150+ | ¥4,704.44 (¥5,174.88) | ( ) |
450+ | ¥4,066.98 (¥4,473.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.