You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BULGIN LIMITED PX0416/1M00

Audio / Video Cable Assembly, SMB Plug, 50ohm, Free End, 3.28 ft, 1 m, Black

BULGIN LIMITED PX0416/1M00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0416/1M00
Order Code:
1206468
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
PX0416/1M00   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for PX0416/1M00

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMB Plug, 50ohm

:
Free End

:
3.28ft

:
1m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The PX0416/1M00 is a 1m pre-wired Flex Over-molded Connector with SMB plug, free/stripped end and black jacket. Over-molded connector supplied with 50Ω impedance SMB plug terminated with RG-174 cable. It features water and dustproof to IP68 when mated with compatible connector.
  • Mates with PX0414 panel connector
  • 0-4GHz Frequency range
  • Gold-plated contacts
  • Body moulding, Nylon UL94-V0 rated
  • 50Ω Impedance

Applications

Industrial, Consumer Electronics, Audio, Imaging, Video & Vision

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,170.02 ( ¥6,787.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 150+
  • 450+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,170.02 (¥6,787.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,151.03 (¥6,766.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥6,057.19 (¥6,662.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ ¥5,781.25 (¥6,359.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
450+ ¥4,993.66 (¥5,493.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --