You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BULGIN LIMITED PX0412/04S
Circular Connector, IP68, Front Mount, Circular Industrial, Buccaneer 400 Series
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0412/04S
- Order Code:
- 3841212
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PX0412/04S Datasheet
Product Range Selector (Buccaneer 400 Series)
See all from this product rangeProduct Overview
- Scoop proof contacts
- Pre-wired, over-moulded cable assemblies
- UL94V-0 Flammability rating
- -40 to +80°C Operating temperature range
- Sealed to IP68 when mated
Applications
Industrial, Power Management, Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- Buccaneer 400 Series
- :
- Panel Mount Receptacle
- :
- 4Contacts
- :
- Crimp / Solder Socket - Contacts Not Supplied
- :
- Threaded
- :
- Nylon (Polyamide) Body
- :
- -
- :
- -
- :
- -
Technical Documents (2)
1,470 In stock Need more?
1,470 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 300+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,861.54 (¥2,047.69) | ( ) |
10+ | ¥1,853.64 (¥2,039.00) | ( ) |
50+ | ¥1,814.12 (¥1,995.53) | ( ) |
100+ | ¥1,735.10 (¥1,908.61) | ( ) |
300+ | ¥1,509.33 (¥1,660.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.