You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BULGIN LIMITED PXP4011/10S/5055
Circular Connector, Buccaneer 4000 Series, Cable Mount Receptacle, 10 Contacts
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PXP4011/10S/5055
- Order Code:
- 2882830
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PXP4011/10S/5055 Datasheet
Product Range Selector (Buccaneer 4000 Series)
See all from this product rangeProduct Overview
- Mates with Flex Cable connector PXP4010
- For in-line cable connection
- Cable entry: 5mm to 5.5mm
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buccaneer 4000 Series
- :
- Cable Mount Receptacle
- :
- 10Contacts
- :
- Crimp / Solder Socket - Contacts Not Supplied
- :
- Bayonet
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Copper Alloy
- :
- Gold
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,008.94 (¥2,209.83) | ( ) |
10+ | ¥1,944.29 (¥2,138.72) | ( ) |
100+ | ¥1,871.88 (¥2,059.07) | ( ) |
250+ | ¥1,832.45 (¥2,015.70) | ( ) |
500+ | ¥1,736.54 (¥1,910.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.