You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BULGIN LIMITED PXP4010/06S/4045
Circular Connector, Buccaneer 4000 Series, Cable Mount Receptacle, 6 Contacts
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PXP4010/06S/4045
- Order Code:
- 2882749
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PXP4010/06S/4045 Datasheet
Product Range Selector (Buccaneer 4000 Series)
See all from this product rangeProduct Overview
- Mates with Flex In-line or Panel mounting versions PXP4011, PXP4013
- 1/4 turn locking ring
- Cable entry size: 4mm to 4.5mm
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buccaneer 4000 Series
- :
- Cable Mount Receptacle
- :
- 6Contacts
- :
- Crimp / Solder Socket - Contacts Not Supplied
- :
- Bayonet
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Copper Alloy
- :
- Gold
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,276.75 (¥2,504.43) | ( ) |
10+ | ¥1,891.34 (¥2,080.47) | ( ) |
20+ | ¥1,730.47 (¥1,903.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.