You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROTHER TZE-FX631

Label Printer Tape, Adhesive-Laminated, Black on Yellow, 8 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROTHER BROTHER
Manufacturer Part No:
TZE-FX631
Order Code:
5215419
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TZe Tape
Technical Datasheet:
TZE-FX631   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TZe Tape)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adhesive-Laminated

:
8m

:
12mm

:
PET (Polyester) Film

:
Black on Yellow

:
Brother P-touch Label Printers

:
TZe Tape

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TZE-FX631 is a flexible ID laminated TZe Tape Cassette primarily used for the identification of cables and fibre, this 12mm black on yellow Brother flexible-ID label tape cassette has been developed with a special adhesive that allows the label to be either wrapped repeatedly around a cable or can be stuck to itself in the style of a flag. It is also suitable for other applications where there are tightly curved surfaces such as pipes and conduits. Use the various features of your P-touch labelling machine to print durable labels on demand, quickly and efficiently. TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials - ensuring your P-touch machine can be used for all labelling needs. Brother P-touch laminated labels have been developed to last, even under extreme conditions and are able to withstand extremes of temperature, sunlight, water, chemicals and abrasion.
  • 12mm wide, 8M long
  • Black text on yellow label
  • Flexible ID tape perfectly suited for cable wrapping and bending
  • High quality Brother Genuine Supplies Tested to the extreme to be resistant to fading, water, chemicals, abrasion and temperature extremes
  • Compatible with Brother P-touch label printers

6 In stock Need more?

6 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,316.88 ( ¥3,648.57  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,316.88 (¥3,648.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --