You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROTHER TZE-253

Label Printer Tape, Adhesive-Laminated, Blue on White, 8 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROTHER BROTHER
Manufacturer Part No:
TZE-253
Order Code:
957598
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TZe Tape
Also Known As:
GTIN UPC EAN: 4977766685498
Technical Datasheet:
TZE-253   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TZe Tape)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adhesive-Laminated

:
8m

:
24mm

:
PET (Polyester) Film

:
Blue on White

:
Brother PT- 2430PC/2470/2730VP/3600/7600VP/7500VP/9600/9700PC/9800PCN Label Makers

:
TZe Tape

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The TZe-253 is a 24mm blue text on white base laminated tape made of PET (polyester film). This TZ series tape has a quality permanent adhesive providing good adhesion to most smooth, oil and dirt free surfaces. The over laminate provides a high degree of protection to the label making. Designed to be extra hard wearing. These scratch-proof labels can withstand heavy abrasion, electrical resistance and lengthy exposure to chemicals, sunlight, water and extreme temperatures from -50 to 300°C. Brother laminated tapes consist of six layers of materials resulting in a thin, extremely strong label. Characters formed with thermal transfer ink are actually printed onto the underside of the laminate. Suitable for use with Brother P-Touch label printers.
  • 24mm wide, 8M long
  • Blue text on white label
  • High quality Brother Genuine Supplies Tested to be resistant to fading, water, chemicals, abrasion and temperature extremes
  • Compatible with Brother P-touch label printers

Also Known As

GTIN UPC EAN: 4977766685498

11 In stock Need more?

11 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,624.74 ( ¥5,087.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 6+
  • 12+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,624.74 (¥5,087.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6+ ¥4,532.25 (¥4,985.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ ¥4,439.76 (¥4,883.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --