You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROTHER TZE-231
Label Printer Tape, Adhesive-Laminated, Black on White, 8 m x 12 mm
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- TZE-231
- Order Code:
- 603508
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TZe Tape
- Technical Datasheet:
- TZE-231 Datasheet
Product Range Selector (TZe Tape)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adhesive-Laminated
- :
- 8m
- :
- 12mm
- :
- PET (Polyester) Film
- :
- Black on White
- :
- Brother P-touch Label Printers
- :
- TZe Tape
Technical Documents (2)
Product Overview
- 12mm wide, 8M long
- Black text on white label
- High quality Brother Genuine Supplies Tested to be resistant to fading, water, chemicals, abrasion and temperature extremes
- Compatible with Brother P-touch label printers
Applications
Industrial, Consumer Electronics
2,566 In stock
201 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,365 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
625 more will be available on 6/27/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
625 more will be available on 6/27/25
Reserving future stock2,365 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
- 12+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,129.58 (¥3,442.54) |
6+ | ¥3,066.99 (¥3,373.69) |
12+ | ¥3,004.40 (¥3,304.84) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.