You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROTHER TZE-141
Label Printer Tape, Adhesive-Laminated, Black on Transparent (Clear), 8 m x 18 mm
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- TZE-141
- Order Code:
- 603636
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TZe Tape
- Technical Datasheet:
- TZE-141 Datasheet
Product Range Selector (TZe Tape)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adhesive-Laminated
- :
- 8m
- :
- 18mm
- :
- PET (Polyester) Film
- :
- Black on Transparent
- :
- Brother P-touch Label Printers
- :
- TZe Tape
Technical Documents (1)
Product Overview
- 18mm wide, 8M long
- Black text on clear label
- High quality Brother Genuine Supplies Tested to be resistant to fading, water, chemicals, abrasion and temperature extremes
- Compatible with Brother P-touch label printers
Available for back order
20 more will be available on 2/4/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
- 12+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,536.10 (¥3,889.71) | ( ) |
6+ | ¥3,465.38 (¥3,811.92) | ( ) |
12+ | ¥3,394.66 (¥3,734.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.