You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROTHER HSE211
Wire Marker, Heat Shrinkable Sleeve, Blank (No Legend), White, 3.2 mm
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- HSE211
- Order Code:
- 2920322
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- P-touch Hse
- Technical Datasheet:
- HSE211 Datasheet
Product Range Selector (P-touch Hse)
See all from this product rangeAlternatives for HSE211
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Heat Shrinkable Sleeve
- :
- Blank (No Legend)
- :
- -
- :
- White
- :
- -
- :
- 3.2mm
- :
- 1.7mm
- :
- 2:1
- :
- P-touch Hse
Technical Documents (2)
Product Overview
- 5.8mm black on white heat shrink tube
- Shrinks when heated to allow easy cable identification
- High quality Brother Genuine Supplies ensuring clear and durable results
- Compatible with Brother P-touch label printers
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,373.51 (¥3,710.86) | ( ) |
15+ | ¥3,306.04 (¥3,636.64) | ( ) |
50+ | ¥3,238.57 (¥3,562.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.