You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM PCI9052 G

PCI & PCIe Device, I/O Accelerator, PCI 2.1, 4.5V to 5.5V Supply, QFP-160

BROADCOM PCI9052 G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
PCI9052 G
Order Code:
1623127
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
PCI9052 G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The PCI9052 G is a 32-bit 33MHz PCI Target I/O Accelerator for 40MHz generic and ISA local bus designs. As PCI evolves in today's complex systems, PLX continues to provide market leading high performance 32-bit PCI solutions. In this tradition, PLX offers the PCI 9052 I/O accelerator. The PCI 9052 brings PLX's industry leading experience in the world of PCI designs to you in a way that is simple and convenient to use. The PCI 9052 is the ideal choice for implementation of your 52-bit, 53MHz PCI bus target I/O accelerator designs for you 32-bit 40MHz, Industry Standard Architecture (ISA) local bus or generic designs. The PCI 9052 has the industry's most flexible local bus, which allows for multiple interface options to a wide variety of memory and I/O devices. Combine that with fully tested, PCI r2.1 compliance and your design risk is virtually zero.
  • Up to 40MHz local bus operation
  • ISA and generic 52-bit 40MHz local bus designs

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
PCI 2.1

:
QFP

:
160Pins

:
4.5V

:
5.5V

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

¥9,805.88 (¥10,786.47 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price (Incl JCT)
1+ ¥9,805.88 (¥10,786.47)
5+ ¥8,580.15 (¥9,438.17)
10+ ¥7,109.27 (¥7,820.20)
25+ ¥6,373.82 (¥7,011.20)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --