You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM HSMH-C265
LED, Red, SMD, 1.2mm x 1.25mm, 20 mA, 1.8 V, 639 nm
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HSMH-C265
- Order Code:
- 5790890
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HSMH-C265 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeAlternatives for HSMH-C265
Product Overview
- Reverse mountable
- Undiffused optics
- -30 to 85°C Operating temperature range
- Compatible with IR solder reflow
Applications
LED Lighting, Signalling
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- SMD
- :
- 1.2mm x 1.25mm
- :
- 20mA
- :
- 1.8V
- :
- 639nm
- :
- 17mcd
- :
- 150°
- :
- Rectangular
- :
- TUK SGACK902S Keystone Coupler
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥271.05 (¥298.16) | ( ) |
10+ | ¥257.20 (¥282.92) | ( ) |
100+ | ¥241.37 (¥265.51) | ( ) |
500+ | ¥227.52 (¥250.27) | ( ) |
1000+ | ¥188.94 (¥207.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.