You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM HSMC-A160-Q00J1
LED, Red, SMD, PLCC-2, 20 mA, 1.9 V, 626 nm
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HSMC-A160-Q00J1
- Order Code:
- 1058387
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HSMC-A160-Q00J1 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- High reliability
- High brightness using dice technology
- Compatible with both IR and TTW soldering process
Applications
LED Lighting, Signalling, Industrial, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- SMD
- :
- PLCC-2
- :
- 20mA
- :
- 1.9V
- :
- 626nm
- :
- 100mcd
- :
- 120°
- :
- Round
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥34.44 (¥37.88) | ( ) |
10+ | ¥24.26 (¥26.69) | ( ) |
100+ | ¥22.75 (¥25.03) | ( ) |
500+ | ¥20.81 (¥22.89) | ( ) |
1000+ | ¥20.13 (¥22.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.