You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM HLMP-EG08-WZ000

LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 1.9 V, 626 nm

BROADCOM HLMP-EG08-WZ000
BROADCOM HLMP-EG08-WZ000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HLMP-EG08-WZ000
Order Code:
1003319
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HLMP-EG08-WZ000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The HLMP-EG08-WZ000 is a red LED Lamp made of AlInGaP. It provides superior light output for excellent readability in sunlight and is extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision optical performance lamp utilizes the aluminium indium gallium phosphide (AlInGaP) technology. This lamp is untinted, non-diffused, T-1-3/4 packages incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. It is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
  • High luminous output
  • -40 to 100°C Operating temperature range
  • Superior resistance to moisture
  • Well defined spatial radiation patterns

Applications

Signalling, Automotive, LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red

:
Through Hole

:
T-1 3/4 (5mm)

:
20mA

:
1.9V

:
626nm

:
16cd

:

:
Round

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Deliveries start from 7/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥114.43 ( ¥125.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥114.43 (¥125.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥75.24 (¥82.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥66.57 (¥73.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥57.90 (¥63.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥49.22 (¥54.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥46.72 (¥51.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --