You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM HLMP-BL01-NR000
LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.2 V, 590 nm
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HLMP-BL01-NR000
- Order Code:
- 1003133
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HLMP-BL01-NR000 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- Well defined spatial radiation pattern
- High luminous output
- Superior resistance to moisture
- UV-resistant epoxy
- Perpendicular lead frame
Applications
Signalling
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Amber
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 2.2V
- :
- 590nm
- :
- 1.9cd
- :
- 70°
- :
- Oval
- :
- TUK SGACK902S Keystone Coupler
- :
- -
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥116.63 (¥128.29) | ( ) |
10+ | ¥78.95 (¥86.85) | ( ) |
25+ | ¥65.38 (¥71.92) | ( ) |
50+ | ¥59.58 (¥65.54) | ( ) |
100+ | ¥54.01 (¥59.41) | ( ) |
500+ | ¥49.98 (¥54.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.