You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM HLMP-4101
LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 1.8 V, 642 nm
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HLMP-4101
- Order Code:
- 1003229
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HLMP-4101 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- Very high intensity at low drive currents
- Narrow viewing angle
- Outstanding material efficiency
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red colour
Applications
LED Lighting, Signalling, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 1.8V
- :
- 642nm
- :
- 1cd
- :
- 8°
- :
- Round
- :
- TUK SGACK902S Keystone Coupler
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥89.52 (¥98.47) | ( ) |
10+ | ¥62.37 (¥68.61) | ( ) |
25+ | ¥53.15 (¥58.47) | ( ) |
50+ | ¥48.22 (¥53.04) | ( ) |
100+ | ¥43.99 (¥48.39) | ( ) |
500+ | ¥41.73 (¥45.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.