You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM HLMP-1503-D0000

LED, Green, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 569 nm

BROADCOM HLMP-1503-D0000
BROADCOM HLMP-1503-D0000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HLMP-1503-D0000
Order Code:
2497351
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HLMP-1503-D0000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Overview

The HLMP-1503-D0000 is a 3mm green LED Lamp with diffused lens, made of GaP. This T-1 lamp is widely used in general-purpose indicator applications. Diffusants, tints and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each colour for increased design flexibility.
  • High intensity
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged

Applications

LED Lighting, Signalling

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
Through Hole

:
T-1 (3mm)

:
10mA

:
2.1V

:
569nm

:
4.2mcd

:
60°

:
Round

:
TUK SGACK902S Keystone Coupler

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Each

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥47.32 ( ¥52.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥47.32 (¥52.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥32.97 (¥36.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥28.10 (¥30.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥25.49 (¥28.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥23.25 (¥25.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --