You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM HFBR-4513Z
Fiber Optic Connector, Vlink, Plastic Optical, 1mm, Plastic Body, HFBR-45XXZ
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HFBR-4513Z
- Order Code:
- 1173138
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HFBR-4513Z Datasheet
Product Range Selector (HFBR-45XXZ)
See all from this product rangeProduct Overview
- 80N at +25°C Typical connector to versatile link transmitters and receivers retention force
- 22N Typical connector to cable tensile force
- 35N Maximum connector to versatile link transmitters and receivers insertion force
Applications
Fibre Optics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Vlink
- :
- Plastic Optical
- :
- 1mm
- :
- Plastic Body
- :
- HFBR-45XXZ
Technical Documents (1)
40,998 In stock
565 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
40,433 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
108 more will be available on 1/22/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
108 more will be available on 1/22/25
Reserving future stock40,433 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥263.34 (¥289.67) | ( ) |
10+ | ¥167.73 (¥184.50) | ( ) |
25+ | ¥152.32 (¥167.55) | ( ) |
50+ | ¥136.91 (¥150.60) | ( ) |
100+ | ¥121.49 (¥133.64) | ( ) |
500+ | ¥102.83 (¥113.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.