You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM HFBR-2521ETZ

Fiber Optic Receiver, Versatile Link, 600 nm, 20 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-2521ETZ
Order Code:
1863201
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HFBR-2521ETZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The HFBR-2521ETZ is a 5Mbaud high performance robust Versatile Link Fibre Optic Receiver which is suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This 660nm horizontal extended temperature range receiver is compatible with standard TTL circuitry.
  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Flame-retardant
  • 0 to 70°C Temperature range

Applications

Communications & Networking, Fibre Optics, Automotive

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600nm

:
-

:
20m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

303 In stock Need more?

303 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,790.15 ( ¥3,069.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,790.15 (¥3,069.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,457.06 (¥2,702.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,123.97 (¥2,336.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,992.94 (¥2,192.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,861.91 (¥2,048.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,772.86 (¥1,950.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --