You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM HFBR-1521Z

Fiber Optic Transmitter, Versatile Link, 660 nm, 1 Mbaud, 30 m, 80 mA, 1.67 V, 11 V

BROADCOM HFBR-1521Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-1521Z
Order Code:
1173128
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
HFBR-0500Z Series
Technical Datasheet:
HFBR-1521Z   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HFBR-0500Z Series)

See all from this product range

Product Overview

HFBR-1521Z is a 5MBd high performance Versatile link transmitter. Transmitter incorporates a 660nm red LED for easy visibility and transmitter is designed for use in high volume and low cost assembly processes such as auto insertion and wave soldering. Typical application include reduction of lightning/voltage transient susceptibility, motor controller triggering, data communications and local area networks, Electromagnetic Compatibility (EMC) for regulated systems: FCC, VDE, CSA, etc, tempest-secure data processing equipment, isolation in test and measurement instruments, error free signalling for industrial and manufacturing equipment, automotive communications and control networks and noise immune communication in audio and video equipment.
  • Data transmission distance upto 30m at 25°C
  • Typical forward voltage of 1.67V
  • Reverse input voltage of 5V
  • Peak emission wavelength of transmitter is 660nm
  • Rise time tr of 80ns and fall time tr of 40ns
  • Low cost fiber optic components
  • High noise immunity and interlocking feature
  • Horizontal package
  • Flame retardant
  • Compatible with standard TTL circuitry

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
660nm

:
1Mbaud

:
30m

:
80mA

:
1.67V

:
11V

:
5Mbaud

:
Vlink

:
HFBR-0500Z Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3,160 In stock Need more?

3,160 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,465.68 ( ¥2,712.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,465.68 (¥2,712.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,058.13 (¥2,263.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,650.58 (¥1,815.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,602.63 (¥1,762.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,554.68 (¥1,710.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,531.01 (¥1,684.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --