You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM HFBR-1412TZ

Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 5 Mbaud, 1500 m, 100 mA, 1.84 V, 3.8 V

BROADCOM HFBR-1412TZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-1412TZ
Order Code:
1247625
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HFBR-1412TZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The HFBR-1412TZ is a 5Mbaud 820nm miniature link standard power Fibre Optic Transmitter which is designed to provide cost-effective, high performance fibre optic communication links for information systems and industrial applications with link distances of several kilometres. This threaded port transmitter is compatible with popular "industry-standard" housed connector ST® and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm.
  • Meets IEEE 802.3 Ethernet and 802.5 token ring standards
  • Repeatable ST connections within 0.2dB typical
  • Unique optical port design for efficient coupling
  • Pick and place, wave solderable
  • No board mounting hardware required
  • -40 to +85°C Wide operating temperature range

Applications

Communications & Networking, Fibre Optics, Computers & Computer Peripherals

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
820nm

:
5Mbaud

:
1500m

:
100mA

:
1.84V

:
3.8V

:
5Mbaud

:
ST

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4,187 In stock Need more?

4,187 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,624.06 ( ¥3,986.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,624.06 (¥3,986.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,453.19 (¥3,798.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,282.32 (¥3,610.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥3,111.45 (¥3,422.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,940.58 (¥3,234.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,836.87 (¥3,120.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --