You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM HEDS-9200#360

Rotary Encoder, Optical, Incremental, 360 LPI, 0 Detents, Vertical, Without Push Switch

BROADCOM HEDS-9200#360

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HEDS-9200#360
Order Code:
2467492
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HEDS-9200#360   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HEDS-9200)

See all from this product range

Product Overview

The HEDS-9200#360 is a 2-channel Linear Optical Incremental Encoder module operated in conjunction with a code-strip, this module detects linear position. Due to a highly collimated light source and unique photo-detector array, the module is extremely tolerant to mounting misalignment. The two channel digital outputs and the single 5V supply input are accessed through four 0.025-inch square pins located on 0.1-inch centres.
  • High performance
  • High resolution
  • Easy to mount
  • No signal adjustment required
  • Insensitive to mechanical disturbances
  • Small size
  • Dual channel quadrature output
  • TTL compatible
  • Single 5V supply
  • -40 to 100°C Operating temperature

Applications

Industrial, Computers & Computer Peripherals, Automation & Process Control

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Optical

:
Incremental

:
360LPI

:
0 Detents

:
Vertical

:
Without Push Switch

:
Quadrature

:
Through Hole

:
HEDS-9200

:
-

:
2Channels

:
No Shaft

:
4.5V

:
5.5V

:
-40°C

:
100°C

:
Solder Pin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

¥4,614.06 ( ¥5,075.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,614.06 (¥5,075.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,190.14 (¥4,609.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,869.09 (¥4,256.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥3,636.01 (¥3,999.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,495.76 (¥3,845.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --