You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM HEDS-9140#I00
Rotary Encoder, Optical, Incremental, 512 PPR, 0 Detents, Vertical, Without Push Switch
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HEDS-9140#I00
- Order Code:
- 1161240
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HEDS-9X4X
- Technical Datasheet:
- HEDS-9140#I00 Datasheet
Product Range Selector (HEDS-9X4X)
See all from this product rangeProduct Overview
- Dual channel quadrature output with index pulse
- Easy to mount
- No signal adjustment required
- Small size
- TTL compatible
- Single 5V supply
- -40 to 100°C Operating temperature
Applications
Industrial, Automation & Process Control, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Optical
- :
- Incremental
- :
- 512PPR
- :
- 0 Detents
- :
- Vertical
- :
- Without Push Switch
- :
- Quadrature
- :
- Chassis Mount
- :
- HEDS-9X4X
- :
- 30000rpm
- :
- 3Channels
- :
- No Shaft
- :
- -
- :
- -
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 100°C
- :
- -
- :
- Solder Pin
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,056.53 (¥6,662.18) | ( ) |
5+ | ¥5,203.63 (¥5,723.99) | ( ) |
10+ | ¥4,971.86 (¥5,469.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.