You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM HCPL-M600-500E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, SOP, 5 Pins

BROADCOM HCPL-M600-500E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HCPL-M600-500E
Order Code:
2454441
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HCPL-M600-500E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The HCPL-M600-500E is a 1-channel 5-pin small outline high CMR high speed Logic Gate Optocoupler for isolated line receiver, microprocessor system interfaces and ground loop elimination. The HCPL-M600 optically coupled gate combine a GaAsP light emitting diode and an integrated high gain photon detector. The output of the detector IC is an open-collector Schottky-clamped transistor. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is also suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.
  • Compatible with infrared vapour phase reflow and wave soldering processes
  • 5mA Low input current capability

Applications

Signal Processing, Communications & Networking, Computers & Computer Peripherals, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
3.75kV

:
10Mbaud

:
SOP

:
5Pins

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2399820 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/19/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥233.72 ( ¥257.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1500 Minimum: 1500
  • 1500+
  • 4500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1500+ ¥233.72 (¥257.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4500+ ¥204.50 (¥224.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1500 (Cut Tape 2399820) x 248.77 = ¥373,155.00
Total Price: ¥373,155.00 (¥410,470.50  Inc. JCT)
1500 (Reel 2454441) x 233.72 = ¥350,580.00
Total Price: ¥350,580.00 (¥385,638.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2399820
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.