You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM HCPL-J312-500E
Optocoupler, Gate Drive Output, 1 Channel, Surface Mount DIP, 8 Pins, 3.75 kV
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HCPL-J312-500E
- Order Code:
- 2454419
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HCPL-J312-500E Datasheet
Product Overview
- Under voltage lock-out protection (UVLO) with hysteresis
- 2A Minimum peak output current
- 15kV/ms Minimum common mode rejection (CMR) at VCM=1500V
- 0.5V Maximum low level output voltage (VOL)
- 5mA Maximum supply current
- 500ns Maximum switching speeds
- 1230V Maximum working insulation voltage
- IEC/EN/DIN EN 60747-5-5 approved
Applications
Motor Drive & Control, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Channel
- :
- Surface Mount DIP
- :
- 8Pins
- :
- 3.75kV
- :
- -
Technical Documents (1)
1,000 In stock Need more?
1,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 1000+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1000+ | ¥308.47 (¥339.32) | ( ) |
3000+ | ¥278.77 (¥306.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥690.17 (¥759.187) | (¥759.187) |
10+ | ¥456.74 (¥502.414) | (¥502.414) |
50+ | ¥360.32 (¥396.352) | (¥396.352) |
200+ | ¥337.48 (¥371.228) | (¥371.228) |
500+ | ¥314.64 (¥346.104) | (¥346.104) |
Pricing is unavailable. Please contact customer services.