You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM HCPL-817-06AE

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 80 %

BROADCOM HCPL-817-06AE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HCPL-817-06AE
Order Code:
1244551
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HCPL-817-06AE   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for HCPL-817-06AE

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add

Product Overview

The HCPL-817-06AE is a 1-channel 4-pin high density mounting type Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. Input-output isolation voltage is 5000Vrms. It is suitable for signal transmission between circuits of different potentials and impedances.
  • 4μs Typical response time
  • 6V Reverse input voltage
  • 10μA at 4V Reverse current
  • 200mW Total power dissipation
  • IEC/EN/DIN EN 60747-5-2 approved
  • 50% Minimum current transfer ratio

Applications

Signal Processing, Computers & Computer Peripherals, Power Management

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥36.80 ( ¥40.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥36.80 (¥40.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥30.82 (¥33.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥30.79 (¥33.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥30.75 (¥33.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥28.18 (¥31.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --