You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM HCPL-814-W60E

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 20 %

BROADCOM HCPL-814-W60E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HCPL-814-W60E
Order Code:
1604640
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HCPL-814-W60E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The HCPL-814-W60E is a 1-channel 4-pin high density mounting type AC input Phototransistor Optocoupler contains a phototransistor, optically coupled to two light emitting diodes connected inverse parallel. It can operate directly by AC input current. Input/output isolation voltage is 5000VRMS. Response time (tr) is typically 4µs and minimum CTR is 20% at input current of ±1mA. It is suitable for AC line/digital logic isolation and programmable logic controllers.
  • AC input response
  • ±50mA Average forward current
  • 200mW Total power dissipation
  • IEC/EN/DIN EN 60747-5-2 approved

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
DIP

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥49.06 ( ¥53.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥49.06 (¥53.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥41.09 (¥45.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥41.05 (¥45.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥41.00 (¥45.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥37.57 (¥41.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --