You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM HCPL-2611-000E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, DIP, 8 Pins

BROADCOM HCPL-2611-000E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HCPL-2611-000E
Order Code:
9995153
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
HCPL-2611-000E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The HCPL-2611-000E is an optically coupled high-speed Logic Gate Optocoupler that combines a GaAsP LED and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 10000V/ms. It is suitable for high-speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.
  • High CMR
  • LSTTL/TTL compatible
  • Guaranteed AC and DC performance over -40 to 85°C temperature range

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Power Management, Motor Drive & Control

Warnings

It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
3.75kV

:
10Mbaud

:
DIP

:
8Pins

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4,570 In stock Need more?

4,570 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥517.28 ( ¥569.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥517.28 (¥569.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥512.58 (¥563.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥403.64 (¥444.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥294.69 (¥324.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥274.32 (¥301.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥238.26 (¥262.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --